220 nH Unshielded Multilayer Inductor 70 mA 7.5Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-RER22JFA

DigiKey Part Number
PCD1989TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-RER22JFA
Description
FIXED IND 220NH 70MA 7.5 OHM SMD
Customer Reference
Detailed Description
220 nH Unshielded Multilayer Inductor 70 mA 7.5Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-RER22JFA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
7.5Ohm Max
Mfr
Q @ Freq
4 @ 25.2MHz
Series
Frequency - Self Resonant
900MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
25.2 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.031" (0.80mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.