ELJ-RE5N6JF2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 22.154
Unit Price: 0,24000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,13368 €
Datasheet
5.6 nH Unshielded Multilayer Inductor 430 mA 180mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-RE5N6JF2

DigiKey Part Number
PCD1148TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-RE5N6JF2
Description
FIXED IND 5.6NH 430MA 180 MOHM
Customer Reference
Detailed Description
5.6 nH Unshielded Multilayer Inductor 430 mA 180mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-RE5N6JF2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
9 @ 100MHz
Frequency - Self Resonant
4.6GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes