56 nH Unshielded Multilayer Inductor 250 mA 1.2Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-RE56NGF3

DigiKey Part Number
PCD1303TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-RE56NGF3
Description
FIXED IND 56NH 250MA 1.2 OHM SMD
Customer Reference
Detailed Description
56 nH Unshielded Multilayer Inductor 250 mA 1.2Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-RE56NGF3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.2Ohm Max
Mfr
Q @ Freq
12 @ 100MHz
Series
Frequency - Self Resonant
1.8GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.031" (0.80mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.