Similar
Similar
Similar
Similar
Similar

ELJ-RE3N3DF2 | |
|---|---|
DigiKey Part Number | PCD1145TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-RE3N3DF2 |
Description | FIXED IND 3.3NH 500MA 120 MOHM |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Multilayer Inductor 500 mA 120mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-RE3N3DF2 Models |
Category | DC Resistance (DCR) 120mOhm Max |
Mfr | Q @ Freq 9 @ 100MHz |
Series | Frequency - Self Resonant 5.5GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82496C3339A000 | TDK | 4.601 | 495-1837-1-ND | 0,24000 € | Similar |
| B82496C3339Z000 | TDK | 0 | B82496C3339Z000-ND | 0,13202 € | Similar |
| B82496C3399J000 | TDK | 19.553 | 495-2032-1-ND | 0,24000 € | Similar |
| B82496C3399Z000 | TDK | 0 | B82496C3399Z000-ND | 0,13202 € | Similar |
| CI160808-3N3D | Bourns Inc. | 6.030 | CI160808-3N3DCT-ND | 0,08000 € | Similar |



