Direct

ELJ-QF24NJF | |
|---|---|
DigiKey Part Number | P14867TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-QF24NJF |
Description | FIXED IND 24NH 200MA 1 OHM SMD |
Customer Reference | |
Detailed Description | 24 nH Unshielded Multilayer Inductor 200 mA 1Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-QF24NJF Models |
Category | DC Resistance (DCR) 1Ohm Max |
Mfr | Q @ Freq 10 @ 100MHz |
Series | Frequency - Self Resonant 1.9GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLG1005S24NJT000 | TDK | 29.971 | 445-6311-1-ND | 0,09000 € | Direct |


