
ELJ-QF12NJF | |
|---|---|
DigiKey Part Number | PCD1859TR-ND - Tape & Reel (TR) PCD1859CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ELJ-QF12NJF |
Description | FIXED IND 12NH 320MA 450 MOHM |
Customer Reference | |
Detailed Description | 12 nH Unshielded Multilayer Inductor 320 mA 450mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-QF12NJF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | 10 @ 100MHz | |
Frequency - Self Resonant | 2.8GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,17160 € | 4,29 € |
| 50 | 0,14760 € | 7,38 € |
| 100 | 0,12810 € | 12,81 € |
| 250 | 0,10780 € | 26,95 € |
| 500 | 0,09588 € | 47,94 € |
| 1.000 | 0,08620 € | 86,20 € |
| 2.500 | 0,07622 € | 190,55 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

