ELJ-PE8N2KFA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,12000 €
Datasheet
8.2 nH Unshielded Drum Core, Wirewound Inductor 1.7 A 60mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-PE8N2KFA

DigiKey Part Number
PCD1955TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-PE8N2KFA
Description
FIXED IND 8.2NH 1.7A 60 MOHM SMD
Customer Reference
Detailed Description
8.2 nH Unshielded Drum Core, Wirewound Inductor 1.7 A 60mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-PE8N2KFA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
60mOhm Max
Mfr
Q @ Freq
9 @ 100MHz
Series
Frequency - Self Resonant
3.5GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.031" (0.80mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQW18AN8N2C80DMurata Electronics0490-12792-1-ND0,12000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes