ELJ-PE2N7KFA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 9.624
Unit Price: 0,24000 €
Datasheet
2.7 nH Unshielded Drum Core, Wirewound Inductor 2.1 A 30mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-PE2N7KFA

DigiKey Part Number
PCD1949TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-PE2N7KFA
Description
FIXED IND 2.7NH 2.1A 30 MOHM SMD
Customer Reference
Detailed Description
2.7 nH Unshielded Drum Core, Wirewound Inductor 2.1 A 30mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-PE2N7KFA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
30mOhm Max
Mfr
Q @ Freq
8 @ 100MHz
Series
Frequency - Self Resonant
5.5GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.031" (0.80mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82496C3279A000TDK9.624495-2030-1-ND0,24000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes