Similar

ELJ-PE2N2KFA | |
|---|---|
DigiKey Part Number | PCD1948TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-PE2N2KFA |
Description | FIXED IND 2.2NH 2.1A 30 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Drum Core, Wirewound Inductor 2.1 A 30mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-PE2N2KFA Models |
Category | DC Resistance (DCR) 30mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQW18AN22NG80D | Murata Electronics | 0 | 490-17901-1-ND | 0,12000 € | Similar |


