Similar
Similar
Similar

ELJ-PC4R7MF3 | |
|---|---|
DigiKey Part Number | P15202TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-PC4R7MF3 |
Description | FIXED IND 4.7UH 610MA 250 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 610 mA 250mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-PC4R7MF3 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 250mOhm |
Series | Frequency - Self Resonant 65MHz |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 220mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW252016-4R7J | Bourns Inc. | 5.965 | 118-CW252016-4R7JCT-ND | 0,21000 € | Similar |
| NLCV25T-4R7M-PFR | TDK | 6.299 | 445-6451-1-ND | 0,15000 € | Similar |
| NLV25T-4R7J-PF | TDK | 3.426 | 445-1733-1-ND | 0,15000 € | Similar |




