Similar

ELJ-PC330KF | |
|---|---|
DigiKey Part Number | PCD1096TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-PC330KF |
Description | FIXED IND 33UH 120MA 6.5 OHM SMD |
Customer Reference | |
Detailed Description | 33 µH Unshielded Wirewound Inductor 120 mA 6.5Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-PC330KF Models |
Category | Q @ Freq 20 @ 2.52MHz |
Mfr | Frequency - Self Resonant 16MHz |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 2.52 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±10% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 6.5Ohm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV25T-330J-PF | TDK | 148 | 445-1743-1-ND | 0,15000 € | Similar |


