ELJ-PA2R2MF2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 6.079
Unit Price: 0,15000 €
Datasheet
2.2 µH Unshielded Drum Core, Wirewound Inductor 800 mA 170mOhm 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Unshielded Drum Core, Wirewound Inductor 800 mA 170mOhm 1210 (3225 Metric)
DA Series 1210 (3225 Metric)

ELJ-PA2R2MF2

DigiKey Part Number
PCD2335TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-PA2R2MF2
Description
FIXED IND 2.2UH 800MA 170 MOHM
Customer Reference
Detailed Description
2.2 µH Unshielded Drum Core, Wirewound Inductor 800 mA 170mOhm 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-PA2R2MF2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Unshielded
DC Resistance (DCR)
170mOhm
Q @ Freq
-
Frequency - Self Resonant
70MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes