ELJ-PA1R0MF2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 29.676
Unit Price: 0,15000 €
Datasheet
1 µH Unshielded Drum Core, Wirewound Inductor 1.15 A 85mOhm 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Unshielded Drum Core, Wirewound Inductor 1.15 A 85mOhm 1210 (3225 Metric)
DA Series 1210 (3225 Metric)

ELJ-PA1R0MF2

DigiKey Part Number
P15218TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-PA1R0MF2
Description
FIXED IND 1UH 1.15A 85 MOHM SMD
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 1.15 A 85mOhm 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-PA1R0MF2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
85mOhm
Series
Frequency - Self Resonant
130MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Height - Seated (Max)
0.094" (2.40mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
1.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV32T-1R0J-PFTDK29.676445-1517-1-ND0,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes