Direct
Similar



ELJ-PA101KF2 | |
|---|---|
DigiKey Part Number | PCD2341TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-PA101KF2 |
Description | FIXED IND 100UH 175MA 3.9 OHM |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 175 mA 3.9Ohm 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-PA101KF2 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3.9Ohm |
Series | Frequency - Self Resonant 6.5MHz |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.094" (2.40mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 130mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLCV32T-101K-PF | TDK | 258.866 | 445-1543-1-ND | 0,15000 € | Direct |
| NLV32T-101J-PF | TDK | 8.033 | 445-1529-1-ND | 0,15000 € | Similar |



