ELJ-NJ56NGF2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,14739 €
Datasheet
Image for ELJ-NJ56NGF2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-NJ56NGF2

DigiKey Part Number
PCD1803TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-NJ56NGF2
Description
FIXED IND 56NH 360MA 300 MOHM
Customer Reference
Detailed Description
56 nH Unshielded Wirewound Inductor 360 mA 300mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
300mOhm Max
Mfr
Q @ Freq
38 @ 200MHz
Series
Frequency - Self Resonant
2.7GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
200 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.031" (0.80mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW160808-56NGBourns Inc.0CW160808-56NG-ND0,14739 €Similar
Obsolete
This product is no longer manufactured. View Substitutes