ELJ-NDR56JF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 2.212
Unit Price: 0,34000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,10176 €
Datasheet

Similar


TDK
In Stock: 7.888
Unit Price: 0,41000 €
Datasheet

Similar


Johanson Technology Inc.
In Stock: 0
Unit Price: 0,06899 €
Datasheet
560 nH Unshielded Wirewound Inductor 140 mA 2.69Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-NDR56JF

DigiKey Part Number
PCD1181TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-NDR56JF
Description
FIXED IND 560NH 140MA 2.69 OHM
Customer Reference
Detailed Description
560 nH Unshielded Wirewound Inductor 140 mA 2.69Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-NDR56JF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.69Ohm Max
Mfr
Q @ Freq
10 @ 25.2MHz
Series
Frequency - Self Resonant
100MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
25.2 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.057" (1.45mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744760256CWürth Elektronik2.212732-1798-1-ND0,34000 €Direct
IMC0805ERR56J01Vishay Dale0IMC0805ERR56J01-ND0,10176 €Direct
B82498F3561J000TDK7.888495-75360-1-ND0,41000 €Similar
LRW0805FJR56GV001EJohanson Technology Inc.0712-LRW0805FJR56GV001ETR-ND0,06899 €Similar
Obsolete
This product is no longer manufactured. View Substitutes