Direct
Direct
Similar
Similar

ELJ-NDR39JF | |
|---|---|
DigiKey Part Number | PCD1179TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-NDR39JF |
Description | FIXED IND 390NH 150MA 2.37 OHM |
Customer Reference | |
Detailed Description | 390 nH Unshielded Wirewound Inductor 150 mA 2.37Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-NDR39JF Models |
Category | DC Resistance (DCR) 2.37Ohm Max |
Mfr | Q @ Freq 10 @ 25.2MHz |
Series | Frequency - Self Resonant 150MHz |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 25.2 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744760239C | Würth Elektronik | 2.561 | 732-1796-1-ND | 0,34000 € | Direct |
| IMC0805ERR39J01 | Vishay Dale | 1.720 | 541-IMC0805ERR39J01CT-ND | 0,19000 € | Direct |
| B82498F3391J000 | TDK | 0 | B82498F3391J000-ND | 0,17624 € | Similar |
| LRW0805WJR39GG001E | Johanson Technology Inc. | 0 | 712-LRW0805WJR39GG001ETR-ND | 0,06899 € | Similar |





