Direct
Direct
Similar

ELJ-NDR15JF | |
|---|---|
DigiKey Part Number | PCD1174TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-NDR15JF |
Description | FIXED IND 150NH 230MA 1.47 OHM |
Customer Reference | |
Detailed Description | 150 nH Unshielded Wirewound Inductor 230 mA 1.47Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-NDR15JF Models |
Category | DC Resistance (DCR) 1.47Ohm Max |
Mfr | Q @ Freq 10 @ 25.2MHz |
Series | Frequency - Self Resonant 600MHz |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 25.2 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82498F3151J000 | TDK | 0 | 495-3434-1-ND | 0,41000 € | Direct |
| IMC0805ERR15J01 | Vishay Dale | 0 | IMC0805ERR15J01-ND | 0,10176 € | Direct |
| LRW0805WJR15GG001E | Johanson Technology Inc. | 0 | 712-LRW0805WJR15GG001ETR-ND | 0,06899 € | Similar |




