Direct
Similar

ELJ-NCR22KF | |
|---|---|
DigiKey Part Number | ELJ-NCR22KF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-NCR22KF |
Description | FIXED IND 220NH 145MA 1.15 OHM |
Customer Reference | |
Detailed Description | 220 nH Unshielded Wirewound Inductor 145 mA 1.15Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-NCR22KF Models |
Category | DC Resistance (DCR) 1.15Ohm Max |
Mfr | Q @ Freq 10 @ 25.2MHz |
Series | Frequency - Self Resonant 260MHz |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 25.2 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±10% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW252016-R22J | Bourns Inc. | 3.550 | CW252016-R22JCT-ND | 0,21000 € | Direct |
| NLV25T-R22J-PF | TDK | 854 | 445-1717-1-ND | 0,15000 € | Similar |



