Direct
Similar

ELJ-NC82NKF | |
|---|---|
DigiKey Part Number | PCD1048TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-NC82NKF |
Description | FIXED IND 82NH 185MA 730 MOHM |
Customer Reference | |
Detailed Description | 82 nH Unshielded Wirewound Inductor 185 mA 730mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-NC82NKF Models |
Category | DC Resistance (DCR) 730mOhm Max |
Mfr | Q @ Freq 15 @ 100MHz |
Series | Frequency - Self Resonant 520MHz |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±10% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW252016-82NJ | Bourns Inc. | 0 | CW252016-82NJ-ND | 0,10125 € | Direct |
| NLV25T-082J-PF | TDK | 149 | 445-1712-1-ND | 0,15000 € | Similar |



