
ELJ-NC39NKF | |
|---|---|
DigiKey Part Number | PCD1044TR-ND - Tape & Reel (TR) PCD1044CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ELJ-NC39NKF |
Description | FIXED IND 39NH 215MA 550 MOHM |
Customer Reference | |
Detailed Description | 39 nH Unshielded Wirewound Inductor 215 mA 550mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-NC39NKF Models |
Category | DC Resistance (DCR) 550mOhm Max |
Mfr | Q @ Freq 15 @ 100MHz |
Series | Frequency - Self Resonant 890MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±10% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW252016-39NK | Bourns Inc. | 0 | CW252016-39NK-ND | 0,10125 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,10920 € | 10,92 € |
| 1.000 | 0,08977 € | 89,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08464 € | 169,28 € |
| 4.000 | 0,07981 € | 319,24 € |
| 6.000 | 0,07711 € | 462,66 € |
| 10.000 | 0,07385 € | 738,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

