Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

ELJ-NAR10MF | |
|---|---|
DigiKey Part Number | PCD1119TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-NAR10MF |
Description | FIXED IND 100NH 360MA 300 MOHM |
Customer Reference | |
Detailed Description | 100 nH Unshielded Wirewound Inductor 360 mA 300mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-NAR10MF Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 300mOhm Max |
Series | Q @ Freq 10 @ 100MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 450MHz |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.094" (2.40mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMC1210BNR10M | Vishay Dale | 0 | IMC1210BNR10M-ND | 0,58810 € | Direct |
| IMC1210EBR10M | Vishay Dale | 0 | IMC1210EBR10M-ND | 0,58810 € | Direct |
| IMC1210ERR10M | Vishay Dale | 0 | 541-1668-2-ND | 0,51305 € | Direct |
| IMC1210R9R10M | Vishay Dale | 0 | IMC1210R9R10M-ND | 0,25709 € | Direct |
| IMC1210SYR10M | Vishay Dale | 0 | IMC1210SYR10M-ND | 0,32139 € | Direct |




