Direct
Similar

ELJ-NA8R2JF | |
|---|---|
DigiKey Part Number | PCD1142TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-NA8R2JF |
Description | FIXED IND 8.2UH 60MA 11 OHM SMD |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Wirewound Inductor 60 mA 11Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-NA8R2JF Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 11Ohm Max |
Series | Q @ Freq 13 @ 7.96MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 38MHz |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.094" (2.40mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMC1210ER8R2J | Vishay Dale | 0 | IMC1210ER8R2J-ND | 0,51716 € | Direct |
| CM322522-8R2JL | Bourns Inc. | 0 | CM322522-8R2JL-ND | 0,10007 € | Similar |



