Direct
Direct
Direct
Direct
Similar
Similar

ELJ-NA56NMF | |
|---|---|
DigiKey Part Number | PCD1116TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-NA56NMF |
Description | FIXED IND 56NH 420MA 220 MOHM |
Customer Reference | |
Detailed Description | 56 nH Unshielded Wirewound Inductor 420 mA 220mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-NA56NMF Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 220mOhm Max |
Series | Q @ Freq 10 @ 100MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 600MHz |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.094" (2.40mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMC1210EB56NM | Vishay Dale | 0 | IMC1210EB56NM-ND | 0,59280 € | Direct |
| IMC1210ER56NK | Vishay Dale | 0 | IMC1210ER56NK-ND | 0,48557 € | Direct |
| IMC1210ER56NM | Vishay Dale | 0 | IMC1210ER56NM-ND | 0,48557 € | Direct |
| IMC1210SY56NM | Vishay Dale | 0 | IMC1210SY56NM-ND | 0,32396 € | Direct |
| B82422T3560J000 | TDK | 0 | B82422T3560J000-ND | 0,13970 € | Similar |



