Direct
Similar

ELJ-NA4R7JF | |
|---|---|
DigiKey Part Number | PCD1139TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-NA4R7JF |
Description | FIXED IND 4.7UH 70MA 7.7 OHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 70 mA 7.7Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-NA4R7JF Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 7.7Ohm Max |
Series | Q @ Freq 13 @ 7.96MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 52MHz |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.094" (2.40mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMC1210ER4R7J | Vishay Dale | 0 | IMC1210ER4R7J-ND | 0,51305 € | Direct |
| CM322522-4R7JL | Bourns Inc. | 64 | 118-CM322522-4R7JLCT-ND | 0,22000 € | Similar |



