
ELJ-FJR22JF2 | |
|---|---|
DigiKey Part Number | PCD1598TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-FJR22JF2 |
Description | FIXED IND 220NH 210MA 1.06 OHM |
Customer Reference | |
Detailed Description | 220 nH Unshielded Wirewound Inductor 210 mA 1.06Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.06Ohm Max |
Mfr | Q @ Freq 35 @ 100MHz |
Series | Frequency - Self Resonant 1.15GHz |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
Shielding Unshielded | Base Product Number |

