Direct
Similar

ELJ-FCR82MF | |
|---|---|
DigiKey Part Number | PCD1060TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-FCR82MF |
Description | FIXED IND 820NH 130MA 1.4 OHM |
Customer Reference | |
Detailed Description | 820 nH Unshielded Wirewound Inductor 130 mA 1.4Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-FCR82MF Models |
Category | Q @ Freq 25 @ 25.2MHz |
Mfr | Frequency - Self Resonant 125MHz |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 25.2 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 1.4Ohm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV25T-R82J-EF | TDK | 8.023 | 445-16522-1-ND | 0,15000 € | Direct |
| NLV25T-R82J-PF | TDK | 4.495 | 445-1724-1-ND | 0,15000 € | Similar |


