
ELJ-FCR22MF | |
|---|---|
DigiKey Part Number | PCD1053TR-ND - Tape & Reel (TR) PCD1053CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ELJ-FCR22MF |
Description | FIXED IND 220NH 190MA 700 MOHM |
Customer Reference | |
Detailed Description | 220 nH Unshielded Wirewound Inductor 190 mA 700mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-FCR22MF Models |
Category | Q @ Freq 25 @ 25.2MHz |
Mfr | Frequency - Self Resonant 230MHz |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Inductance Frequency - Test 25.2 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 700mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLCV25T-R22M-EFR | TDK | 2.088 | 445-17102-1-ND | 0,15000 € | Direct |
| NLV25T-R22J-PF | TDK | 854 | 445-1717-1-ND | 0,15000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13500 € | 1,35 € |
| 100 | 0,11090 € | 11,09 € |
| 1.000 | 0,09122 € | 91,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08610 € | 172,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

