
ELJ-FC3R9KF | |
|---|---|
DigiKey Part Number | PCD1068TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-FC3R9KF |
Description | FIXED IND 3.9UH 130MA 1.4 OHM |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Wirewound Inductor 130 mA 1.4Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-FC3R9KF Models |
Category | Q @ Freq 25 @ 7.96MHz |
Mfr | Frequency - Self Resonant 60MHz |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 7.96 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±10% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 1.4Ohm Max |

