Direct

ELJ-FC1R0KF | |
|---|---|
DigiKey Part Number | PCD1061TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-FC1R0KF |
Description | FIXED IND 1UH 195MA 650 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 195 mA 650mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-FC1R0KF Models |
Category | Q @ Freq 25 @ 7.96MHz |
Mfr | Frequency - Self Resonant 115MHz |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 7.96 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±10% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 650mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV25T-1R0J-PF | TDK | 8.002 | 445-1725-1-ND | 0,15000 € | Direct |


