Direct
Direct
Direct
Direct

ELJ-FC180JF | |
|---|---|
DigiKey Part Number | PCD1243TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-FC180JF |
Description | FIXED IND 18UH 65MA 5.4 OHM SMD |
Customer Reference | |
Detailed Description | 18 µH Unshielded Wirewound Inductor 65 mA 5.4Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-FC180JF Models |
Category | Q @ Freq 25 @ 2.52MHz |
Mfr | Frequency - Self Resonant 25MHz |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 2.52 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±5% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 5.4Ohm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMC1008ER180J | Vishay Dale | 0 | IMC1008ER180J-ND | 0,10695 € | Direct |
| NLV25T-180J-EF | TDK | 3.192 | 445-16458-1-ND | 0,15000 € | Direct |
| NLV25T-180J-EFD | TDK | 0 | 445-16459-2-ND | 0,09745 € | Direct |
| NLV25T-180J-PF | TDK | 4.655 | 445-1740-1-ND | 0,15000 € | Direct |
| 1008-183J | Delevan | 0 | DN08183JTR-ND | 3,33102 € | Similar |




