ELJ-FC101JF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 21.950
Unit Price: 0,15000 €
Datasheet

Direct


TDK
In Stock: 1.970
Unit Price: 0,19000 €
Datasheet

Direct


TDK
In Stock: 3.491
Unit Price: 0,15000 €
Datasheet

Similar


Abracon LLC
In Stock: 2.905
Unit Price: 0,40000 €
Datasheet
100 µH Unshielded Wirewound Inductor 60 mA 21Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FC101JF

DigiKey Part Number
PCD1252TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-FC101JF
Description
FIXED IND 100UH 60MA 21 OHM SMD
Customer Reference
Detailed Description
100 µH Unshielded Wirewound Inductor 60 mA 21Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-FC101JF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
21Ohm Max
Q @ Freq
15 @ 796kHz
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
796 kHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes