Direct
Direct

ELJ-FBR68MF | |
|---|---|
DigiKey Part Number | PCD1439TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-FBR68MF |
Description | FIXED IND 680NH 530MA 480 MOHM |
Customer Reference | |
Detailed Description | 680 nH Unshielded Wirewound Inductor 530 mA 480mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-FBR68MF Models |
Category | Q @ Freq 30 @ 25.2MHz |
Mfr | Frequency - Self Resonant 105MHz |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 480mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM453232-R68ML | Bourns Inc. | 2.335 | CM453232-R68MLCT-ND | 0,25000 € | Direct |
| S1812R-681K | Delevan | 0 | S1812R-681K-ND | 2,46064 € | Direct |



