ELJ-FB8R2MF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Direct


Delevan
In Stock: 1.571
Unit Price: 4,01000 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,22498 €
Datasheet
8.2 µH Unshielded Wirewound Inductor 250 mA 1.6Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FB8R2MF

DigiKey Part Number
ELJ-FB8R2MF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-FB8R2MF
Description
FIXED IND 8.2UH 250MA 1.6 OHM
Customer Reference
Detailed Description
8.2 µH Unshielded Wirewound Inductor 250 mA 1.6Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-FB8R2MF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.6Ohm Max
Q @ Freq
50 @ 5MHz
Frequency - Self Resonant
24MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes