Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar

ELJ-FB821KF | |
|---|---|
DigiKey Part Number | ELJ-FB821KF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-FB821KF |
Description | FIXED IND 820UH 45MA 45 OHM SMD |
Customer Reference | |
Detailed Description | 820 µH Unshielded Wirewound Inductor 45 mA 45Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-FB821KF Models |
Category | Q @ Freq 30 @ 796kHz |
Mfr | Frequency - Self Resonant 2.4MHz |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 45Ohm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82432T1824K000 | TDK | 1.808 | 495-1984-1-ND | 0,59000 € | Direct |
| CM453232-821KL | Bourns Inc. | 12 | CM453232-821KLCT-ND | 0,25000 € | Direct |
| IMC1812BN821K | Vishay Dale | 0 | IMC1812BN821K-ND | 1,01102 € | Direct |
| IMC1812EB821K | Vishay Dale | 0 | IMC1812EB821K-ND | 0,70144 € | Direct |
| IMC1812ER821K | Vishay Dale | 0 | IMC1812ER821K-ND | 0,66145 € | Direct |






