Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

ELJ-FB680JF | |
|---|---|
DigiKey Part Number | PCD1463TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-FB680JF |
Description | FIXED IND 68UH 115MA 5.3 OHM SMD |
Customer Reference | |
Detailed Description | 68 µH Unshielded Wirewound Inductor 115 mA 5.3Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-FB680JF Models |
Category | Q @ Freq 40 @ 2.52MHz |
Mfr | Frequency - Self Resonant 8.2MHz |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 5.3Ohm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM453232-680JL | Bourns Inc. | 0 | CM453232-680JL-ND | 0,13553 € | Direct |
| IMC1812BN680J | Vishay Dale | 0 | IMC1812BN680J-ND | 0,85372 € | Direct |
| IMC1812EB680J | Vishay Dale | 0 | IMC1812EB680J-ND | 0,59266 € | Direct |
| IMC1812ER680J | Vishay Dale | 0 | IMC1812ER680J-ND | 0,55885 € | Direct |
| IMC1812ES680J | Vishay Dale | 0 | IMC1812ES680J-ND | 0,52703 € | Direct |




