Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

ELJ-FB561KF | |
|---|---|
DigiKey Part Number | ELJ-FB561KF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-FB561KF |
Description | FIXED IND 560UH 50MA 35 OHM SMD |
Customer Reference | |
Detailed Description | 560 µH Unshielded Wirewound Inductor 50 mA 35Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-FB561KF Models |
Category | Q @ Freq 30 @ 796kHz |
Mfr | Frequency - Self Resonant 2.7MHz |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 35Ohm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM453232-561KL | Bourns Inc. | 2.290 | CM453232-561KLCT-ND | 0,25000 € | Direct |
| IMC1812BN561K | Vishay Dale | 0 | IMC1812BN561K-ND | 1,01102 € | Direct |
| IMC1812EB561K | Vishay Dale | 0 | IMC1812EB561K-ND | 0,70144 € | Direct |
| IMC1812ER561K | Vishay Dale | 0 | IMC1812ER561K-ND | 0,66145 € | Direct |
| IMC1812ES561K | Vishay Dale | 0 | IMC1812ES561K-ND | 0,62380 € | Direct |






