Direct
Direct
Direct
Direct
Direct
Direct

ELJ-FB331JF | |
|---|---|
DigiKey Part Number | PCD1471TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-FB331JF |
Description | FIXED IND 330UH 75MA 16 OHM SMD |
Customer Reference | |
Detailed Description | 330 µH Unshielded Wirewound Inductor 75 mA 16Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-FB331JF Models |
Category | Q @ Freq 40 @ 796kHz |
Mfr | Frequency - Self Resonant 3.7MHz |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 16Ohm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM453232-331JL | Bourns Inc. | 2.500 | 118-CM453232-331JLCT-ND | 0,25000 € | Direct |
| IMC1812BN331J | Vishay Dale | 0 | IMC1812BN331J-ND | 1,01102 € | Direct |
| IMC1812EB331J | Vishay Dale | 0 | IMC1812EB331J-ND | 0,70144 € | Direct |
| IMC1812ES331J | Vishay Dale | 0 | IMC1812ES331J-ND | 0,62380 € | Direct |
| IMC1812RQ331J | Vishay Dale | 0 | IMC1812RQ331J-ND | 0,89922 € | Direct |





