ELJ-FB2R2KF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 20.366
Unit Price: 0,62000 €
Datasheet

Direct


TDK
In Stock: 10.520
Unit Price: 0,59000 €
Datasheet

Direct


Bourns Inc.
In Stock: 2.182
Unit Price: 0,25000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,86448 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,60012 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,56589 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,53366 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,76884 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,81522 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,16132 €
Datasheet

Direct


Delevan
In Stock: 0
Unit Price: 4,01000 €
Datasheet

Similar


Bourns Inc.
In Stock: 918
Unit Price: 0,24000 €
Datasheet
2.2 µH Unshielded Wirewound Inductor 410 mA 610mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FB2R2KF

DigiKey Part Number
PCD1445TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-FB2R2KF
Description
FIXED IND 2.2UH 410MA 610 MOHM
Customer Reference
Detailed Description
2.2 µH Unshielded Wirewound Inductor 410 mA 610mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-FB2R2KF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
610mOhm Max
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes