Direct
Direct
Direct
Direct
Direct
Direct

ELJ-FB271JF | |
|---|---|
DigiKey Part Number | PCD1470TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-FB271JF |
Description | FIXED IND 270UH 80MA 14 OHM SMD |
Customer Reference | |
Detailed Description | 270 µH Unshielded Wirewound Inductor 80 mA 14Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-FB271JF Models |
Category | Q @ Freq 40 @ 796kHz |
Mfr | Frequency - Self Resonant 4.1MHz |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 14Ohm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM453232-271JL | Bourns Inc. | 1.211 | 118-CM453232-271JLCT-ND | 0,25000 € | Direct |
| IMC1812BN271J | Vishay Dale | 0 | IMC1812BN271J-ND | 1,01102 € | Direct |
| IMC1812EB271J | Vishay Dale | 0 | IMC1812EB271J-ND | 0,70144 € | Direct |
| IMC1812ES271J | Vishay Dale | 0 | IMC1812ES271J-ND | 0,62380 € | Direct |
| IMC1812RQ271J | Vishay Dale | 0 | IMC1812RQ271J-ND | 0,89922 € | Direct |





