Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar

ELJ-FB1R5KF | |
|---|---|
DigiKey Part Number | PCD1443TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-FB1R5KF |
Description | FIXED IND 1.5UH 430MA 610 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Wirewound Inductor 430 mA 610mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-FB1R5KF Models |
Category | Q @ Freq 30 @ 25.2MHz |
Mfr | Frequency - Self Resonant 60MHz |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 610mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82432T1152K000 | TDK | 14.876 | 495-1975-1-ND | 0,59000 € | Direct |
| CM453232-1R5KL | Bourns Inc. | 1.931 | CM453232-1R5KLCT-ND | 0,25000 € | Direct |
| IMC1812BN1R5K | Vishay Dale | 0 | IMC1812BN1R5K-ND | 0,85372 € | Direct |
| IMC1812EB1R5K | Vishay Dale | 0 | IMC1812EB1R5K-ND | 0,59266 € | Direct |
| IMC1812ER1R5K | Vishay Dale | 0 | IMC1812ER1R5K-ND | 0,55885 € | Direct |







