180 µH Unshielded Wirewound Inductor 85 mA 13Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FB181JF

DigiKey Part Number
PCD1468TR-ND - Tape & Reel (TR)
PCD1468CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ELJ-FB181JF
Description
FIXED IND 180UH 85MA 13 OHM SMD
Customer Reference
Detailed Description
180 µH Unshielded Wirewound Inductor 85 mA 13Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-FB181JF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
13Ohm Max
Q @ Freq
40 @ 1.5MHz
Frequency - Self Resonant
5.1MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.521
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,17900 €1,79 €
1000,14690 €14,69 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,12182 €60,91 €
1.0000,11087 €110,87 €
1.5000,10547 €158,20 €
2.5000,09956 €248,90 €
3.5000,09616 €336,56 €
5.0000,09292 €464,60 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €