Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

ELJ-FB150KF | |
|---|---|
DigiKey Part Number | PCD2384TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-FB150KF |
Description | FIXED IND 15UH 215MA 2.1 OHM SMD |
Customer Reference | |
Detailed Description | 15 µH Unshielded Wirewound Inductor 215 mA 2.1Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-FB150KF Models |
Category | Q @ Freq 50 @ 5MHz |
Mfr | Frequency - Self Resonant 18MHz |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 2.1Ohm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82432T1153K000 | TDK | 4.245 | 495-1976-1-ND | 0,59000 € | Direct |
| CM453232-150KL | Bourns Inc. | 0 | CM453232-150KLCT-ND | 0,25000 € | Direct |
| IMC1812BN150K | Vishay Dale | 0 | IMC1812BN150K-ND | 0,85372 € | Direct |
| IMC1812EB150K | Vishay Dale | 0 | IMC1812EB150K-ND | 0,59266 € | Direct |
| IMC1812ER150K | Vishay Dale | 2.502 | 541-1592-1-ND | 0,95000 € | Direct |








