ELJ-FB121JF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,26000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 1,02376 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,71028 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,66978 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,63166 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,91054 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,96544 €
Datasheet

Direct


Delevan
In Stock: 0
Unit Price: 2,72398 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 1,84808 €
Datasheet
120 µH Unshielded Wirewound Inductor 100 mA 10Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FB121JF

DigiKey Part Number
PCD1466TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-FB121JF
Description
FIXED IND 120UH 100MA 10 OHM SMD
Customer Reference
Detailed Description
120 µH Unshielded Wirewound Inductor 100 mA 10Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-FB121JF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
10Ohm Max
Q @ Freq
40 @ 1.5MHz
Frequency - Self Resonant
6.1MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes