ELJ-FAR68MF2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: 1,31016 €
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,09928 €
Datasheet

Direct


Bourns Inc.
In Stock: 4.538
Unit Price: 0,22000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,58810 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,58810 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,51305 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,26584 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,32139 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,25709 €
Datasheet

Direct


TDK
In Stock: 1.341
Unit Price: 0,15000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,62018 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,58148 €
Datasheet
680 nH Unshielded Wirewound Inductor 260 mA 550mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FAR68MF2

DigiKey Part Number
PCD1006TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-FAR68MF2
Description
FIXED IND 680NH 260MA 550 MOHM
Customer Reference
Detailed Description
680 nH Unshielded Wirewound Inductor 260 mA 550mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-FAR68MF2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
550mOhm Max
Mfr
Q @ Freq
25 @ 25.2MHz
Series
Frequency - Self Resonant
135MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
25.2 MHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.094" (2.40mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210R-681KDelevan0DN42069TR-ND1,31016 €Direct
CM322522-R68KLBourns Inc.0CM322522-R68KL-ND0,09928 €Direct
CM322522-R68MLBourns Inc.4.538118-CM322522-R68MLCT-ND0,22000 €Direct
IMC1210BNR68MVishay Dale0IMC1210BNR68M-ND0,58810 €Direct
IMC1210EBR68MVishay Dale0IMC1210EBR68M-ND0,58810 €Direct
Obsolete
This product is no longer manufactured. View Substitutes