ELJ-FAR22KF2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Delevan
In Stock: 7.251
Unit Price: 2,17000 €
Datasheet

Direct


TDK
In Stock: 17.331
Unit Price: 0,34000 €
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,10053 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,61470 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,61470 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,51951 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,32543 €
Datasheet

Similar


Delevan
In Stock: 668
Unit Price: 2,26000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,58880 €
Datasheet
220 nH Unshielded Wirewound Inductor 360 mA 290mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FAR22KF2

DigiKey Part Number
PCD2349TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-FAR22KF2
Description
FIXED IND 220NH 360MA 290 MOHM
Customer Reference
Detailed Description
220 nH Unshielded Wirewound Inductor 360 mA 290mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-FAR22KF2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
290mOhm Max
Q @ Freq
25 @ 25.2MHz
Frequency - Self Resonant
230MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes