Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

ELJ-FA8R2KF | |
|---|---|
DigiKey Part Number | PCD1263TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-FA8R2KF |
Description | FIXED IND 8.2UH 140MA 2 OHM SMD |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Wirewound Inductor 140 mA 2Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-FA8R2KF Models |
Category | DC Resistance (DCR) 2Ohm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210R-822K | Delevan | 0 | 1210R-822K-ND | 1,55020 € | Direct |
| B82422A1822K100 | TDK | 7.198 | 495-1965-1-ND | 0,34000 € | Direct |
| CM322522-8R2JL | Bourns Inc. | 0 | CM322522-8R2JL-ND | 0,10007 € | Direct |
| CM322522-8R2KL | Bourns Inc. | 280 | CM322522-8R2KLCT-ND | 0,22000 € | Direct |
| IMC1210BN8R2K | Vishay Dale | 0 | IMC1210BN8R2K-ND | 0,53542 € | Direct |






