Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

ELJ-FA5R6JF | |
|---|---|
DigiKey Part Number | PCD1841TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-FA5R6JF |
Description | FIXED IND 5.6UH 160MA 1.6 OHM |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Wirewound Inductor 160 mA 1.6Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-FA5R6JF Models |
Category | DC Resistance (DCR) 1.6Ohm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210R-562J | Delevan | 877 | DN42066JCT-ND | 2,63000 € | Direct |
| CM322522-5R6JL | Bourns Inc. | 0 | CM322522-5R6JL-ND | 0,09928 € | Direct |
| IMC1210BN5R6J | Vishay Dale | 0 | IMC1210BN5R6J-ND | 0,62604 € | Direct |
| IMC1210EB5R6J | Vishay Dale | 0 | IMC1210EB5R6J-ND | 0,62604 € | Direct |
| IMC1210ER5R6J | Vishay Dale | 0 | IMC1210ER5R6J-ND | 0,51305 € | Direct |








