Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

ELJ-FA560KF | |
|---|---|
DigiKey Part Number | PCD1029TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-FA560KF |
Description | FIXED IND 56UH 70MA 8 OHM SMD |
Customer Reference | |
Detailed Description | 56 µH Unshielded Wirewound Inductor 70 mA 8Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-FA560KF Models |
Category | DC Resistance (DCR) 8Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210R-563K | Delevan | 0 | 1210R-563K-ND | 1,55020 € | Direct |
| B82422A1563K100 | TDK | 798 | 495-5642-1-ND | 0,34000 € | Direct |
| CM322522-560JL | Bourns Inc. | 0 | CM322522-560JL-ND | 0,10007 € | Direct |
| CM322522-560KL | Bourns Inc. | 9.975 | 118-CM322522-560KLCT-ND | 0,22000 € | Direct |
| IMC1210BN560K | Vishay Dale | 0 | IMC1210BN560K-ND | 0,68840 € | Direct |







