ELJ-FA3R9JF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Delevan
In Stock: 38
Unit Price: 2,66000 €
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,10007 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,63104 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,63104 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,51716 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,32396 €
Datasheet

Direct


TDK
In Stock: 1.015
Unit Price: 0,15000 €
Datasheet

Direct


TDK
In Stock: 914
Unit Price: 0,19000 €
Datasheet

Direct


TDK
In Stock: 2.569
Unit Price: 0,15000 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 1,74942 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,13970 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,68106 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,58614 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,11555 €
Datasheet
3.9 µH Unshielded Wirewound Inductor 175 mA 1.3Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FA3R9JF

DigiKey Part Number
PCD1837TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-FA3R9JF
Description
FIXED IND 3.9UH 175MA 1.3 OHM
Customer Reference
Detailed Description
3.9 µH Unshielded Wirewound Inductor 175 mA 1.3Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-FA3R9JF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.3Ohm Max
Mfr
Q @ Freq
30 @ 7.96MHz
Series
Frequency - Self Resonant
60MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
7.96 MHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.094" (2.40mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210R-392JDelevan38DN42059JCT-ND2,66000 €Direct
CM322522-3R9JLBourns Inc.0CM322522-3R9JL-ND0,10007 €Direct
IMC1210BN3R9JVishay Dale0IMC1210BN3R9J-ND0,63104 €Direct
IMC1210EB3R9JVishay Dale0IMC1210EB3R9J-ND0,63104 €Direct
IMC1210ER3R9JVishay Dale0IMC1210ER3R9J-ND0,51716 €Direct
Obsolete
This product is no longer manufactured. View Substitutes